Quantité | Prix |
---|---|
1+ | 220,030 $ |
Informations produit
Aperçu du produit
EVAL-AD7768-4FMCZ is an evaluation board features the AD7768-4 24bit, 256KSPS, Sigma-Delta analog-to-digital converter (ADC). A 7V to 9V external bench top supply is regulated to 5V and 3.3V to supply the AD7768-4 and support components. The EVAL-AD7768-4FMCZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7768-4 over a USB cable through the EVAL-SDP-CH1Z system demonstration platform (SDP).
- Full featured evaluation board for the AD7768-4
- PC control in conjunction with the SDP-H1 system demonstration platform (EVAL-SDP-CH1Z)
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
Contenu
EVAL-AD7768-4FMCZ evaluation board, Evaluation software CD for the AD7768-4.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
24bit
Data Converter
Evaluation Board AD7768-4BSTZ, Software CD
No SVHC (21-Jan-2025)
AD7768-4BSTZ
256kSPS
Multi-Channel Delta-Sigma ADC
-
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit