2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimer la page

                                                                                                STEVAL-AKI001V1

                                                                                                EVALUATION BOARD, ADC, 12BIT, 1MSPS

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS STEVAL-AKI001V1
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-AKI001V1
                                                                                                Code Commande69AH2700
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 33 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+83,140 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                83,14 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-AKI001V1
                                                                                                Code Commande69AH2700
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberADC120IPT
                                                                                                No. of Bits12bit
                                                                                                Sampling Rate1MSPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsEval Board ADC120
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-AKI001V1 is an evaluation board for the ADC120 8-channel, 50Ksps to 1Msps, 12bit analog to digital converter. This evaluation board allows the user to evaluate the conversion performance of the ADC120 8-channel analog-to-digital converter designed for 50 ksps to 1Msps conversion. The board has several on-board sources like temperature sensor and strain gauge signals, and can accept external signals to allow measurement and evaluation of the ADC120 conversion performance based on its successive approximation register (SAR) with internal track-and-hold cell. The board is supplied ready-to-use in standalone mode, or it can be plugged onto a NUCLEO-L476RG board with STM32 microcontroller, which enables further signal processing and PC communication.

                                                                                                • 12bit ADC implementing SAR technology
                                                                                                • 50Ksps to 1Msps conversion rate
                                                                                                • 8-to-1-channel input MUX
                                                                                                • 3.3V operating supply
                                                                                                • SPI, serial digital output
                                                                                                • Very low power consumption

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                No. of Bits

                                                                                                12bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Eval Board ADC120

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                ADC120IPT

                                                                                                Sampling Rate

                                                                                                1MSPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit