Quantité | Prix |
---|---|
1+ | 321,980 $ |
Informations produit
Aperçu du produit
DC2222A-A is a LTC2500-32 32bit over-sampling ADC with configurable digital filter (req DC590, DC2026 or DC890) demonstration board. The DC2222A demonstrates the DC and AC performance of the LTC2508-32 in conjunction with the DC590 or DC2026 QuikEval™ and DC890 PScope™ data collection boards. Use the DC590 or DC2026 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC890 if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. The DC2222A is intended to show recommended grounding, component placement and selection, routing and bypassing for this ADC.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
32bit
Data Converter
Demonstration Board LTC2500IDKD-32
No SVHC (21-Jan-2025)
LTC2500IDKD-32
175kSPS
ADC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit