2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimer la page

                                                                                                MCP3424EV

                                                                                                Evaluation Module, MCP3424 18-Bit 4-Channel Delta Sigma Analog to Digital Converter

                                                                                                MICROCHIP
                                                                                                MICROCHIP MCP3424EV
                                                                                                MICROCHIP MCP3424EV
                                                                                                MICROCHIP MCP3424EV
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP3424EV
                                                                                                Code Commande07P9514
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 67 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+36,910 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 5
                                                                                                Multiple: 1
                                                                                                184,55 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP3424EV
                                                                                                Code Commande07P9514
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP3424
                                                                                                No. of Bits8bit
                                                                                                Sample Rate240SPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsEval Board MCP3424
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The MCP3424EV Board is a quick and easy evaluation tool for the MCP3424 18bit ADC device. The MCP3424 is a four channel Delta Sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can connect inputs and test the conversion results using the PICkit Serial Analyzer and its PC graphic user interface (GUI). The board has test points for SDL, SDA, and analog inputs. By connecting an oscilloscope to these test points, the user can examine the data communications through the I2C bus line and observe the resulting conversion output. It works with popular PICkit Serial Analyzer or also can connect the MCP3424 evaluation board directly to their applications board and test out their systems functions immediately. The MCP3424 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two wire I2C compatible serial interface.

                                                                                                • Evaluate MCP3424 ADC functionality and performance
                                                                                                • Sensor output measurement
                                                                                                • Experimenting the MCP3424 features using PICkit Serial Analyzer
                                                                                                • Low current consumption, 135µA at 3V
                                                                                                • One shot or continuous conversion options
                                                                                                • Differential input operation
                                                                                                • Supports I2C serial interface with user configurable addresses

                                                                                                Applications

                                                                                                Consumer Electronics, Sensing & Instrumentation, Automation & Process Control, Power Management

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Eval Board MCP3424

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Silicon Core Number

                                                                                                MCP3424

                                                                                                Sample Rate

                                                                                                240SPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.