| Quantité | Prix |
|---|---|
| 1+ | 191,06 $ |
Informations produit
Aperçu du produit
EVAL-AD5677RSDZ is an evaluation board to evaluate AD5677R 16bit, 16channel, voltage output DAC. The EVALAD5677RSDZ is also compatible with the AD5673R. The EVAL-AD5677RSDZ allows users to quickly prototype AD5673R/AD5677R circuits and reduce design time. The AD5673R/AD5677R operates from a single 2.7V to 5.5V supply range. The AD5673R/AD5677R incorporates an internal 2.5V reference to provide an output voltage of 2.5V or 5V. The evaluation board also incorporates an additional on-board voltage reference. It interfaces to the USB port of a PC via a system demonstration platform (SDP-B) board.
- Full featured evaluation board for the AD5677R
- Compatible with the AD5673R
- Various link options
- PC control in conjunction with the Analog Devices, Inc., SDP-B board
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Data Converter
Evaluation Board AD5677RBCPZ-1
No SVHC (25-Jun-2025)
AD5677RBCPZ-1
DAC
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit