2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - Digital Potentiometer
                                                                                                  Imprimer la page

                                                                                                  EVAL-AD5272SDZ

                                                                                                  EVALUATION KIT, DIGITAL POT, 3.3V

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES EVAL-AD5272SDZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-AD5272SDZ
                                                                                                  Code Commande50AK1299
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+96,850 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  96,85 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-AD5272SDZ
                                                                                                  Code Commande50AK1299
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD5272
                                                                                                  Kit Application TypeInterface Module
                                                                                                  Application Sub TypeDigital Potentiometer
                                                                                                  Kit ContentsEvaluation Board AD5272, ADP3303 3.3 V Voltage Regulator, Software CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  EVAL-AD5272SDZ is an evaluation board for 10bit, serial input, high precision digital rheostats. Evaluation board for the AD5272 DAC. This board can also be used to evaluate the AD5274 DAC. These devices are a single-channel, 1024 position digital rheostat with less than ±1% end-to-end resistor tolerance error and 50-time programmable memory. The AD5270 and AD5272 support a dual-supply ±2.5V to ±2.75V operation and a single-supply 2.7V to 5.5V operation making them suited for battery-powered applications and many other applications.

                                                                                                  • Full-featured evaluation board for the AD5270/AD5272
                                                                                                  • 4-wire ohm measurement capability
                                                                                                  • PC control via a separately purchased system demonstration platform (SDP)
                                                                                                  • PC software for control
                                                                                                  • 50-times programmable (50-TP)
                                                                                                  • 1% resistance tolerance error
                                                                                                  • A number of link and switch options are incorporated in the evaluation board

                                                                                                  Contenu

                                                                                                  EVAL-AD5272SDZ evaluation board, CD(Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5270/AD5272 data sheet, Electronic version of UG-094).

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Interface Module

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD5272, ADP3303 3.3 V Voltage Regulator, Software CD

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD5272

                                                                                                  Application Sub Type

                                                                                                  Digital Potentiometer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  6 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)