2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - Digital Potentiometer
                                                                                                Imprimer la page

                                                                                                MCP42XXEV

                                                                                                Evaluation Module, MCP4261 Digital Potentiometer, TSSOP20EV Generic PCB, TSSOP-20 and SSOP-21

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MCP42XXEV
                                                                                                MICROCHIP MCP42XXEV
                                                                                                MICROCHIP MCP42XXEV
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP42XXEV
                                                                                                Code Commande39T6676
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+103,680 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 2
                                                                                                Multiple: 1
                                                                                                207,36 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP42XXEV
                                                                                                Code Commande39T6676
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP4261
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDigital Potentiometer
                                                                                                Kit ContentsEvaluation Board MCP4261, One TSSOP-20 and SSOP-20 Evaluation Board blank PCB, User Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MCP42XXEV is an evaluation board allows the system designer to quickly evaluate the operation of the MCP4261 digital potentiometer device using the PICkit Serial analyser. This board is a minimum configuration for the device. As well as the device, other desired passive components (resistors and capacitors) and connection posts may be installed. The board can also be very easily jumpered into a customer's existing circuit. This gives an indication of the MCP4261 device performance, but is affected by the jumper lead length and the EM noise that the jumpers pick up. The device's resistor network 0 has been configured in a potentiometer mode with the a terminal connected to VDD through a 0Ω resistor and the B terminal connected to VSS with a 0Ω resistor. Resistor network 1 can be evaluated for rheostat operation. The MCP42XXEV evaluation board uses the generic TSSOP20EV evaluation board PCB.

                                                                                                • PICkit serial interface
                                                                                                • One resistor network for potentiometer configuration
                                                                                                • One resistor network for rheostat or potentiometer configuration
                                                                                                • One TSSOP20 and SSOP20 evaluation board

                                                                                                Applications

                                                                                                Audio, Motor Drive & Control, Power Management, Sensing & Instrumentation, Test & Measurement

                                                                                                Contenu

                                                                                                MCP42XXEV Evaluation Board, One TSSOP-20 and SSOP-20 Evaluation Board blank PCB, Important Information Sheet.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board MCP4261, One TSSOP-20 and SSOP-20 Evaluation Board blank PCB, User Guide

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                MCP4261

                                                                                                Application Sub Type

                                                                                                Digital Potentiometer

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3E991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit