| Quantité | Prix |
|---|---|
| 1+ | 25,660 $ |
Informations produit
Aperçu du produit
The TWR-S08DC-QE64 is a tower system daughter card featuring MC9S08QE64 microcontroller for TWR-S08UNIV tower system module. The MC9S08QE64 is a members of the low cost, low power, high performance HCS08 family of 8bit microcontroller units (MCUs). The combination of the TWR-S08UNIV tower system module and a daughter cards provides an easy way to switch between differing S08 and RS08 microcontroller without purchasing the same development board over and over again. The TWR-S08UNIV module features a universal socket in the middle of the board there the daughter will be placed. The TWR-S08UNIV tower system module is usable in either standalone mode or connected to the tower system, but is only functional in combination with daughter card.
- Daughter card has a unique ID associated with the microcontroller onboard
- 65,536bytes flash
- Support for up to 32 interrupt/reset sources
- HCS08 instruction set with added BGND instruction
- Timer/pulse width modulator (TPM)
- Single wire background debug interface
- Breakpoint capability
- Low voltage detection with reset or interrupt, selectable trip points
- Flash block protection
- 16 keyboard interrupts (KBI) pins with selectable polarity
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Industrial, Metering, Security, Medical, Medical, Test & Measurement
Spécifications techniques
NXP
HCS08
Flexis - S08QE
TWR-S08DC-QE64 Board, DVD with Software and Documentation, Quick Start Guide
No SVHC (27-Jun-2024)
HCS08
MC9S08QE64
S08 & RS08 UNIVERSAL TOWER SYSTEM MODULE
-
Documents techniques (3)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit