Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
Fabricant4D SYSTEMS
Réf. Fabricant4DCAPE-43T
Code Commande32AC9305
Fiche technique
Silicon ManufacturerTexas Instruments
Core ArchitectureARM
Core Sub-ArchitectureCortex-A8
Silicon Core NumberAM3358
Silicon Family NameSitara - AM335x
For Use WithBeagleBone Black (BBB) Development Board
Kit ContentsLCD CAPE Module
Product Range-
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
The 4DCAPE-43T BeagleBone Black 4.3" LCD CAPE specifically designed for BeagleBone Black (BBB) which provides direct user interaction and display information. The BeagleBone Black connects directly to 4DCAPE-43T and provides everything the CAPE requires such as power and display signals. The 4D 4.3" LCD CAPE is designed to work with existing software and drivers which are already developed for BeagleBone Black.
- 4.3" TFT LCD with 480 x 272 pixel resolution display, Resistive touch
- 7 push buttons including LEFT, RIGHT, UP, DOWN, ENTER, RESET and POWER
- 2 LED lights for power and user
- Compatible with existing drivers already written for the BeagleBone
- 2 x 2 Jumper with shunts for EEPROM CAPE ID selection
- Module dimension is 120.4mm x 80.0mm x 24.8mm
- 4mm x 3.5mm mounting holes
- Powered directly from the BeagleBone Black and no additional power required
Remarques
4DCAPE-43T is not compatible with BeagleBone White and can only be used with the BeagleBone Black.
Spécifications techniques
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
Cortex-A8
Silicon Family Name
Sitara - AM335x
Kit Contents
LCD CAPE Module
SVHC
No SVHC (25-Jun-2020)
Core Architecture
ARM
Silicon Core Number
AM3358
For Use With
BeagleBone Black (BBB) Development Board
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit