Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 32,040 $ |
Informations produit
Aperçu du produit
NUCLEO-L4A6ZG is a STM32 Nucleo-144 development board with STM32L4A6ZG MCU, supports Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. It does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- 1Mbyte STM32 flash memory size
- USB OTG FS on Micro-AB connector, ST-LINK/V2-1 and cryptography
- STM32 microcontroller in an LQFP144 package, 3 user LEDs, 2 user and reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options such as ST-LINK USB VBUS or external sources
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Spécifications techniques
STMicroelectronics
STM32L4
Cortex-M4
Nucleo-144 Dev Board STM32L4A6ZGT6
No SVHC (21-Jan-2025)
32bit
ARM
STM32L4A6ZGT6
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit