2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Imprimer la page

                                                                                                  1501

                                                                                                  Development Board, Trinket, ATtiny85 MCU, Breadboard Friendly, Arduino Logic Compatible

                                                                                                  ADAFRUIT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ADAFRUIT 1501
                                                                                                  ADAFRUIT 1501
                                                                                                  ADAFRUIT 1501
                                                                                                  ADAFRUIT 1501
                                                                                                  FabricantADAFRUIT
                                                                                                  Réf. Fabricant1501
                                                                                                  Code Commande42X0890
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  Disponible jusqu à épuisement du stock
                                                                                                  QuantitéPrix
                                                                                                  1+9,660 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  9,66 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ADAFRUIT
                                                                                                  FabricantADAFRUIT
                                                                                                  Réf. Fabricant1501
                                                                                                  Code Commande42X0890
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameATtiny
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitectureAVR RISC
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsTrinket Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 1501 from Adafruit is a Trinket tiny microcontroller board which operates with 5V. This board features low cost ATtiny85 microcontroller and programmable with Arduino IDE to best suit for any project. The Attiny85 is a fun processor because despite being so small, it has 8K flash memory, 5 I/O pins, analogue inputs and PWM analogue outputs. Trinket board is designed with USB bootloader to plug into any computer and reprogram through USB port. This board do not have serial port connection for debugging. Hence the serial port monitor will not be able to send/receive data. Computers with USB v3 ports do not recognize the Trinket's bootloader, use USB v2 port or a USB hub to interface. This board operate at 8MHz, but can be extended to operate at 16MHz by setting the software set clock frequency.

                                                                                                  • ATtiny85 on-board, 8K flash memory, 512bytes of SRAM, 512bytes of EEPROM
                                                                                                  • Internal oscillator runs at 8MHz, but can be doubled in software to operate at 16MHz
                                                                                                  • USB bootloader with a LED indicator
                                                                                                  • Mini USB jack to power the board
                                                                                                  • Interface with sensors & devices that need 5V logic
                                                                                                  • Powered with either USB or battery
                                                                                                  • Reset button for entering bootloader or restarting the program
                                                                                                  • 5 GPIO's, 2 shared with the USB interface, 3 independent IO pins (1 analogue input, 2 PWM output)
                                                                                                  • I2C/SPI capability for breakout & sensor interfacing

                                                                                                  Remarques

                                                                                                  User can program Trinket using the Arduino IDE but it is not 100% Arduino compatible.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  ATtiny

                                                                                                  Core Sub-Architecture

                                                                                                  AVR RISC

                                                                                                  Kit Contents

                                                                                                  Trinket Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility