Aperçu du produit
OM13040,598 is a Keil MCB4357 evaluation board which enables to create and test working programs based on the LPC4300 family of dual core ARM Cortex-M4/M0 devices. The MCB4357 evaluation board includes the MDK-ARM Lite edition tools. These tools help user to get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB4357 evaluation board, and a quickstart guide are included. Populated with LPC4357 ARM Cortex-M4 based digital signal controller with an ARM Cortex-M0 coprocessor designed for embedded applications requiring signal processing.
- 204MHz LPC4357 device with ARM Cortex-M4 processor and Cortex-M0 coprocessor (LBGA256)
- Colour QVGA TFT LCD with touchscreen
- 10/100 Ethernet port
- High speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
- Full speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
- CAN interfaces, microSD card interface
- Serial/UART port, digital temperature sensor (I2C)
- Audio CODEC with line in/out and microphone/headphone connector & speaker
- Analog voltage control for ACD input
- Debug interface connectors
Applications
Industrial, Consumer Electronics, RF Communications, Metering
Contenu
Board, MDK-ARM Lite edition tool.
Spécifications techniques
NXP
LPC43xx
Cortex-M4
Evaluation Board for LPC4357
To Be Advised
32bit
ARM
LPC4357
-
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit