2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kit Accessories
                                                                                                Imprimer la page

                                                                                                104030087

                                                                                                Round Display, 1.28" Touch Screen, 240 x 240P Resolution, Development Board

                                                                                                SEEED STUDIO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEEED STUDIO 104030087
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant104030087
                                                                                                Code Commande74AK7848
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+34,250 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                34,25 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SEEED STUDIO
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant104030087
                                                                                                Code Commande74AK7848
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeRound Display
                                                                                                For Use WithSeeed Studio XIAO Development Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                Seeed Studio Round Display for XIAO is an expansion board compatible with all XIAO development boards. It features a fully covered touch screen on one side, designed as a 1.53inch disc. It contains an onboard RTC holder, charge chip, and TF card slot within its compact size, perfect for interactive displays in smart homes, wearables, and more. Typical applications include programmable touch watch, wearable indicator, visible control center, gaming devices and interactive displays.

                                                                                                • Display with 1.28-inch round, 240×240 resolution, 65K colors, clear and colorful images exhibition
                                                                                                • Come with 1.53inch circular design, suitable for wearable and space-limited projects
                                                                                                • All pins are led out, no soldering is needed

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Round Display

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Seeed Studio XIAO Development Boards

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Jan-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit