KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Single Board Computer - SBC
                                                                                                Imprimer la page

                                                                                                102010027

                                                                                                BeagleBone Green

                                                                                                SEEED STUDIO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant102010027
                                                                                                Code Commande68Y0164
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                                                                                                Informations produit

                                                                                                SEEED STUDIO
                                                                                                FabricantSEEED STUDIO
                                                                                                Réf. Fabricant102010027
                                                                                                Code Commande68Y0164
                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Family Name-
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A8
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsBeagleBone Green Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                A lower cost alternative to the popular BeagleBone Black.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Want to get started with the BeagleBone but don't want to spend a lot of green? The BeagleBone Green may be just what you need. At it's core, the Green has the same processor, RAM, and GPIO ports as the Black version but removes the on-board HDMI output. Additionally, the 'Green adds dual Grove ports to simplify connection to the Grove ecosystem of sensors and actuators. For power, the Green forgoes the 5V barrel jack in favor of MicroUSB (which is also used to communicate with USB devices.)<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>The BeagleBone Green is fully compatible with existing capes and software.

                                                                                                • 1GHz ARM® Cortex-A8 (AM335x)
                                                                                                • 3D graphics accelerator
                                                                                                • NEON floating-point accelerator
                                                                                                • 2x PRU 32-bit microcontrollers
                                                                                                • USB client: power, debug and device
                                                                                                • USB host
                                                                                                • Ethernet
                                                                                                • Micro-SD
                                                                                                • 2 x Grove Connectors
                                                                                                • 2x 46 pin headers- 2x I2C, 5x UART, I2S, SPI, CAN, 66x 3.3V GPIO, 7x ADC
                                                                                                • 4Gb Embedded MMC Flash with Debian Distribution
                                                                                                • Board size: 3.4" x 2.1"

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A8

                                                                                                Kit Contents

                                                                                                BeagleBone Green Board

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit