Informations produit
Aperçu du produit
The GSK-4 is an easy to assemble basic power supply kit based on 7805 voltage regulator. This finished kit will yield two DC voltage outputs. One is a fixed regulated 5V at 1A for TTL use and the other output is variable from 5V upwards. The maximum output voltage depends on the input voltage. The specified maximum input DC voltage to the regulator is 35V and the minimum input voltage must be 2 volts higher than the regulated output voltage. The GSK-4 kit is perfect for learning basic power supply operation.
- 3 connections (input, output and ground) and it provides a 5V fixed output
- Single sided printed circuit board for component assembly
- 500R potentiometer is used to vary the output voltage from a minimum of 5V to maximum DC voltage
- Capacitor across the output improves transient response
- Large capacitor across the input is a filter capacitor to remove ripples in rectified AC voltage
- LED for circuit working condition indication
Applications
Power Management
Contenu
1000uF/35V (1mF) electrolytic capacitor, Two 7805 voltage regulator IC, Two HS-103 heat sink, Nut & screw for regulator and heatsink, 500R linear potentiometer, 5mm LED, 390R carbon 5% (orange, white, brown), 240R or 250R carbon 5%, Bridge rectifier, Four 100nF (104) monoblok capacitors, Input jack, PCB, Two pole terminal blocks, Box and screws.
Spécifications techniques
-
Education / Hobby
Bridge Rectifier, Capacitor 1mF, Carbon 2pc, HS-103 2pc, IC 7805 2pc, LED, Monoblok 100nF, PCB, Pot
To Be Advised
-
Power Supply
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit