2. Development Boards, Evaluation Tools
                                                                                                3. Hobby / Education Development Kits
                                                                                                Imprimer la page

                                                                                                DFR0992-EN

                                                                                                CODING BOARD,ARTIFICIAL INTELLIGENCE

                                                                                                DFROBOT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DFROBOT DFR0992-EN
                                                                                                DFROBOT DFR0992-EN
                                                                                                DFROBOT DFR0992-EN
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantDFR0992-EN
                                                                                                Code Commande46AM5235
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+68,460 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                68,46 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DFROBOT
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantDFR0992-EN
                                                                                                Code Commande46AM5235
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerEspressif Systems
                                                                                                Silicon Core NumberESP32-S3
                                                                                                Kit Application TypeEducation / Hobby
                                                                                                Application Sub TypeArtificial Intelligence
                                                                                                Kit ContentsAI Coding Board UNIHIKER K10, Type-C USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                DFR0992-EN is an UNIHIKER K10 AI coding board for K12 STEM education & beginner. Combining vision AI, voice control, and TinyML machine learning in one compact device. This AI learning coding board features a 2.8inch color display, dual wireless connectivity (Wi-Fi/Bluetooth), and a comprehensive sensor suite including a 2MP camera, microphone, speaker, RGB light, plus environmental detectors for temperature, humidity, light, and motion. With its edge connectors and Gravity IO interfaces, users can easily connect and control various digital/analogue sensors, I2C/UART actuators, and other peripherals, creating complete IoT solutions without requiring additional hardware. Suitable for AI Learning, machine learning, face detection, speech recognition application.

                                                                                                • 4 pre-loaded vision AI models for beginner projects
                                                                                                • Supports offline speech recognition
                                                                                                • Combine BT & Wi-Fi with AI to create more possibilities
                                                                                                • Support the Internet of Things and built-in 2.8" color screen for data visualization
                                                                                                • Rich interfaces and high expandability, supports graphical and MicroPython programming
                                                                                                • ESP32-S3 Xtensa LX7 MCU, 512KB SRAM, 16MB flash, 2.4G Wi-Fi, Bluetooth 5.0
                                                                                                • Sensor: button, microphone, temperature, humidity, light, accelerometer sensor
                                                                                                • Actuator: RGB lights, speaker
                                                                                                • Port: USB Type-C, MicroSD, Gravity 3pin&4pin port, 2pin ph2.0 battery port, Edge connector
                                                                                                • Power: USB Type-C, battery port, edge connector

                                                                                                Contenu

                                                                                                UNIHIKER K10 and USB-C cable.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Espressif Systems

                                                                                                Kit Application Type

                                                                                                Education / Hobby

                                                                                                Kit Contents

                                                                                                AI Coding Board UNIHIKER K10, Type-C USB Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                ESP32-S3

                                                                                                Application Sub Type

                                                                                                Artificial Intelligence

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit