| Quantité | Prix |
|---|---|
| 1+ | 157,940 $ |
Informations produit
Aperçu du produit
The XR16M781IL32-0C-EB is an evaluation board for XR16M781 (M781), an enhanced universal asynchronous receiver and transmitter (UART) with a VLIO bus interface and has 64bytes of transmit and receive FIFOs, programmable transmit and receive FIFO trigger levels, automatic hardware and software flow control, and data rates of up to 20Mbpsat 3.3V, 16Mbps at 2.5V and 10Mbps at 1.8V with 4X data sampling rate. The Auto RS 485 half duplex direction control feature simplifies both the hardware and software for half duplex RS 485 applications. In addition, the multidrop mode with auto address detection increases the performance by simplifying the software routines. The independent TX/RX baud rate generator feature allows the transmitter and receiver to operate at different baud rates. Power consumption of the M781 can be minimized by enabling the sleep mode and power save mode.
- VLIO bus interface
- 20Mbps maximum data rate
- Programmable TX/RX FIFO trigger levels
- TX/RX FIFO level counters
- Independent TX/RX baud rate generator
- Infrared (IrDA 1.0 and 1.1) mode
- Auto RTS/CTS hardware flow control
- Auto XON/XOFF software flow control
- Auto RS 485 half duplex direction control
- Multidrop mode with auto address detect
Applications
Communications & Networking, Portable Devices
Spécifications techniques
Interface
Exar
-
To Be Advised
UART
XR16M781
Evaluation Board
Législation et Questions environnementales
Certificat de conformité du produit