Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 72 semaine(s)
| Quantité | Prix |
|---|---|
| 10+ | 199,950 $ |
| 30+ | 196,980 $ |
| 50+ | 194,100 $ |
Prix pour :Each
Minimum: 10
Multiple: 10
1 999,50 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPOWEREX
Réf. FabricantVLA536-01RCopie
Délai d’approvisionnement standard du fabricant72 semaines
Code Commande34R2800
Gamme de produitNX Series
Fiche technique
No. of Channels-
Driver Configuration-
Power Switch TypeIGBT
Product RangeNX Series
Driver Case Style-
No. of Pins7Pins
IC Case / Package-
Input Type-
Source Current-
Sink Current-
Supply Voltage Min12V
Supply Voltage Max18V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Input Delay6.5µs
Output Delay-
MSL-
SVHCTo Be Advised
Aperçu du produit
The VLA536-01R is a completely populated Gate Driver Board designed specifically for driving NX package style Powerex IGBT modules rated up to 600A at 1200V. It is suitable to drive IGBT modules for inverter or AC servo systems applications.
- Mounts directly to dual NX IGBT modules
- Built-in isolated DC-DC converter for gate drive
- Built-in short-circuit protection function
- Provides isolated control power and gate drive
- CMOS compatible input interface
- 2500Vrms (for 1 minute) Electrical isolation voltage
- 10mA Alarm pin-output sink current
- 50V Alarm pin voltage
- 83mA Gate drive current (gate average current per one circuit)
Applications
Motor Drive & Control
Spécifications techniques
No. of Channels
-
Power Switch Type
IGBT
Driver Case Style
-
IC Case / Package
-
Source Current
-
Supply Voltage Min
12V
Operating Temperature Min
-20°C
Input Delay
6.5µs
MSL
-
Driver Configuration
-
Product Range
NX Series
No. of Pins
7Pins
Input Type
-
Sink Current
-
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit