KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimer la page

                                                                                                MAX35103EVKIT#

                                                                                                EVAL BOARD, GRAPHICAL USER INTERFACE

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX35103EVKIT#
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX35103EVKIT#
                                                                                                Code Commande84Y6178
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+297,580 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                297,58 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX35103EVKIT#
                                                                                                Code Commande84Y6178
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeGraphical User Interface
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX35103
                                                                                                Product Range-
                                                                                                Kit ContentsEval Board MAX35103, Mini-USB Cable, Jumpers, Rubber Feet
                                                                                                SVHCLead (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                MAX35103EVKIT# is a MAX35103 evaluation kit (EV kit) that provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35103 time-to-digital converter designed for ultrasonic heat, water, and gas meters. The EV kit includes a MAX35103EHJ+ installed, as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI host section of the EV kit, along with the EV kit software, provides a quick method to exercise the device’s functionality. The EV kit can be powered by the USB to simplify an evaluation setup, but also comes equipped with banana jacks that enable an external supply, such as a battery, to power the system. Provided BNC connectors allow for quick connection to piezoelectric transducers housed in a spool body. The provided terminal-block connectors allow for easy connection to the two remote platinum RTDs.

                                                                                                • Easy evaluation of the MAX35103
                                                                                                • Two Piezoelectric transducers and two RTD connections provided
                                                                                                • EV Kit hardware optionally USB powered (USB cable included)
                                                                                                • USB HID interface
                                                                                                • Windows XP®- and Windows® 7-compatible software
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested

                                                                                                Contenu

                                                                                                Circuit board Including MAX35103EHJ+ and USB-to-SPI circuitry, Mini-USB cable, Four shunt jumpers and rubber feet.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                Lead (04-Feb-2026)

                                                                                                Application Sub Type

                                                                                                Graphical User Interface

                                                                                                Silicon Core Number

                                                                                                MAX35103

                                                                                                Kit Contents

                                                                                                Eval Board MAX35103, Mini-USB Cable, Jumpers, Rubber Feet

                                                                                                Documents techniques (3)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit