Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 220,580 $ |
Informations produit
Aperçu du produit
EV20F92A is a serial memory SPI evaluation kit. It is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of Microchip SPI serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate SPI Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.
- Variable from 1.8V to 5.5V
- Controlled via inputs from the GUI
- Supports Windows® 7 or higher operating systems
- Utilizes USB interface to communicate with user's PC
- Supports USB base board firmware update via the flexible in-system programming software utility
- Contains AT90USB1287, 8-bit AVR® microcontroller (128KB flash, 64-pin, USB controller)
Contenu
SPI socket board, USB base board, Various loose Microchip SPI serial EEPROM devices, Important information sheet.
Spécifications techniques
Interface
Microchip
-
No SVHC (25-Jun-2025)
Serial Memory SPI
AT24CS02-SSHM-T
SPI Socket Board, USB Base Board, SPI Serial EEPROM Devices, Information Sheet
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit