| Quantité | Prix |
|---|---|
| 1+ | 347,050 $ |
Informations produit
Aperçu du produit
he ISL9241EVAL1Z ev. board is designed to demonstrate the performance of the ISL9241. From the PROG pin to GND, the resistor can be used to program the default values of the battery in series, the switching frequency, and the adapter current limit charging function. The default values can also be set by SMBus. The ISL9241 is a configurable buck-boost Narrow Output Voltage DC (NVDC) and Hybrid Power Buck-Boost (HPBB) combo charger that uses the advanced Renesas R3™ Technology to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions for a variety of applications. In Charge mode, the ISL9241 takes input power from a wide range (4V to 20V) of DC power sources (conventional AC/DC adapters, USB PD ports, travel adapters, etc.) and safely charges battery packs with up to 4 cells in series. The ISL9241 supports On-the-Go (OTG) functionality for 2- and 4-cell battery applications. When OTG function is enabled, the ISL9241 operates in Reverse Buck mode to provide 5V at the USB port. Serial communication through SMBus/I2C allows programming of many parameters to deliver a customized solution. These parameters include, but are not limited to, adapter current limit, charger current limit, system voltage setting, and trickle charging current limit.
- Buck-boost NVDC and HPBB charger for 2-, 3-, and 4-cell Li-ion batteries
- Autonomous End of Charge (EOC) option
- System power monitor PSYS output
- PROCHOT# open-drain output
- Allows trickle charging of depleted battery
- Supplemental power (Intel VMIN active protection)
- Ideal diode control in Turbo mode
- Reverse buck, boost, and buck-boost operation from battery
- Two-level adapter current limit available
- Battery Ship mode option
- SMBus and auto-increment I2C compatible
Spécifications techniques
Power Management - Battery
ISL9241
Evaluation Board ISL9241
No SVHC (25-Jun-2025)
NVDC & Hybrid Power Buck-Boost Combo Charger
Intersil
-
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit