2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Imprimer la page

                                                                                                DC1812A-B

                                                                                                Demonstration Board, LTC2944CDD#PBF, Multicell Battery Gas Gauge, 60 V Supply

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES DC1812A-B
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDC1812A-B
                                                                                                Code Commande50AK0717
                                                                                                Votre numéro de pièce
                                                                                                2 En Stock
                                                                                                QuantitéPrix
                                                                                                1+117,360 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                117,36 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDC1812A-B
                                                                                                Code Commande50AK0717
                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeGas Gauge
                                                                                                Silicon Core NumberLTC2944CDD#PBF
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Kit ContentsDemonstration Board LTC2944CDD#PBF
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                DC1812A-B is a LTC2944 60V battery gas gauge (req. DC2026) demonstration board. The LTC2944 has an operating range of 3.6V to 60V making all devices perfectly suited for multicell battery applications. The LTC2944 measures voltage, current and temperature with an internal 16bit no latency ΔƩADC. The measurements are stored in internal registers accessible via the on-board SMBus/I2C interface. It has programmable high and low thresholds for all measured quantities. It require only a single low value sense resistor to set the measured current range.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                LTC2944CDD#PBF

                                                                                                Kit Contents

                                                                                                Demonstration Board LTC2944CDD#PBF

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                Gas Gauge

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Product Range

                                                                                                -

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.