KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Imprimer la page

                                                                                                MAX77651EVKIT#

                                                                                                Evaluation Kit, MAX77651 Ultra-Low Power PMIC'S, 3-Output SIMO, Charger Optimized for Small Li+

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX77651EVKIT#
                                                                                                ANALOG DEVICES MAX77651EVKIT#
                                                                                                ANALOG DEVICES MAX77651EVKIT#
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX77651EVKIT#
                                                                                                Code Commande22AC3119
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+157,090 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                157,09 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX77651EVKIT#
                                                                                                Code Commande22AC3119
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeLi-Ion / Polymer Battery Charger
                                                                                                Silicon Core NumberMAX77651
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Kit ContentsEval Board MAX77651
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MAX77651EVKIT# is an evaluation kit (EV kit) for the MAX77651. The EV kit allows for easy evaluation of the various MAX77651 features, including the SIMO buck-boost regulator, linear regulator, analogue multiplexer, smart battery charger, on/off controller and I2C interface. The MAX77651 is a highly-integrated battery charging and power solution for low power, size-constrained applications. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77651. Typical applications include Bluetooth headphones/hearables, Internet of Things (IoT), portable devices, fitness, health and activity monitors.

                                                                                                • Easy to use
                                                                                                • On-board ammeter
                                                                                                • On-board thermistor
                                                                                                • On-key options
                                                                                                • RGB LED cluster, on-board electronic loads
                                                                                                • Assembled and fully tested
                                                                                                • Emulates system loading
                                                                                                • Electronic loads have steady-state, transient and random modes
                                                                                                • Demonstrates end to end analogue multiplexer implementation
                                                                                                • Evaluates both push-button and slider switch on-key options
                                                                                                • Bluetooth Headphones/Hearables; Fitness, Health, and Activity Monitors; Internet of Things (IoT); Portable Devices

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                MAX77651

                                                                                                Kit Contents

                                                                                                Eval Board MAX77651

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Application Sub Type

                                                                                                Li-Ion / Polymer Battery Charger

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Operating Instructions EN

                                                                                                Enhanced Product Overview EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit