2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Imprimer la page

                                                                                                MAXM20344EVKIT#

                                                                                                Evaluation Board, MAXM20344AMP+, Power Module, 5V Output

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAXM20344EVKIT#
                                                                                                ANALOG DEVICES MAXM20344EVKIT#
                                                                                                ANALOG DEVICES MAXM20344EVKIT#
                                                                                                ANALOG DEVICES MAXM20344EVKIT#
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAXM20344EVKIT#
                                                                                                Code Commande22AM3190
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+195,540 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                195,54 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAXM20344EVKIT#
                                                                                                Code Commande22AM3190
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAXM20344AMP+
                                                                                                Kit Application TypePower Management - Voltage Regulator
                                                                                                Application Sub TypePower Module
                                                                                                Kit ContentsEvaluation Board MAXM20344AMP+
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                MAXM20344EVKIT# evaluation board provides a proven design to evaluate the performance of the MAXM20344 module. Each of this module operates over an input range from 0.5V to 5.5V and deliver up to 2.5W output power. The module is configured to demonstrate optimum performance and component sizes in the evaluation boards. The MAXM20344 module is configured for a 5V output, delivering up to 2.5W, over a 0.5V to 5.5V input range. The evaluation board features fixed soft-start, INGOOD and PGOOD signals. The MAXM20344 module family data sheet provides a complete description of the parts that should be read in conjunction with this data sheet prior to operating the evaluation boards.

                                                                                                • MAXM20344 offers high 94.5% efficiency (VIN = 3.3V, VOUT = 5V, IOUT = 300mA)
                                                                                                • Fixed 32ms soft-start time
                                                                                                • INGOOD and PGOOD outputs with pull-up resistor to the respective OUT
                                                                                                • Low-profile, surface-mount components
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Power Management - Voltage Regulator

                                                                                                Kit Contents

                                                                                                Evaluation Board MAXM20344AMP+

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MAXM20344AMP+

                                                                                                Application Sub Type

                                                                                                Power Module

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit