KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Imprimer la page

                                                                                                EV2174C-G-00A

                                                                                                EVAL BOARD, SYNCHRONOUS BUCK CONVERTER

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MONOLITHIC POWER SYSTEMS (MPS) EV2174C-G-00A
                                                                                                FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Réf. FabricantEV2174C-G-00A
                                                                                                Code Commande64AH3442
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                6 En Stock
                                                                                                QuantitéPrix
                                                                                                1+42,590 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                42,59 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                Réf. FabricantEV2174C-G-00A
                                                                                                Code Commande64AH3442
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMonolithic Power Systems
                                                                                                Silicon Core NumberMP2174CGG
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeSynchronous Buck Converter
                                                                                                Kit ContentsEval Board MP2174CGG
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Aperçu du produit

                                                                                                The EV2174C-G-00A is used for demonstrating the performance of MPS MP2174C, a low voltage high switching frequency step-down switcher with built in power MOSFETs. MP2174C provides up to 4A highly efficient output with constant-on-time control for fast loop response. The output voltage can be regulated as low as 0.6V. High power efficiency over a wide load range is achieved by scaling down the switching frequency at light load to reduce the switching related loss by constant on time control. Short circuit and thermal shutdown provides reliable, fault-tolerant operation. MP2174C is available in QFN12 (2x2mm) package.

                                                                                                • Forced PWM mode operation
                                                                                                • Wide operating input range from 2.7V to 5.5V
                                                                                                • 35mohm and 18mohm internal power MOSFET
                                                                                                • 1.1MHz frequency
                                                                                                • 100% duty cycle in dropout
                                                                                                • 0.5ms internal soft-start time
                                                                                                • EN and power good for power sequencing
                                                                                                • Auto discharge at power-off

                                                                                                Remarques

                                                                                                MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Monolithic Power Systems

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Eval Board MP2174CGG

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MP2174CGG

                                                                                                Application Sub Type

                                                                                                Synchronous Buck Converter

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (19-Jan-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit