2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Imprimer la page

                                                                                                  EVQ4430-L-00A

                                                                                                  EVALUATION BOARD, SYNC STEP DOWN CONV

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ4430-L-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ4430-L-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ4430-L-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVQ4430-L-00A
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantEVQ4430-L-00A
                                                                                                  Code Commande56AJ9818
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+73,720 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  73,72 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantEVQ4430-L-00A
                                                                                                  Code Commande56AJ9818
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMonolithic Power Systems
                                                                                                  Silicon Core NumberMP4430GL, MPQ4430GL
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSynchronous Step Down Converter
                                                                                                  Kit ContentsEval Board MPQ4430GL
                                                                                                  Product Range-
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  Evaluation board is designed to demonstrate the capabilities of the MP4430 and the MPQ4430. The MPQ4430 is a frequency-configurable (350KHz to 2.5MHz), synchronous, step-down switching regulator with integrated, internal high-side and low-side power MOSFETs. It provides up to 3.5A of highly efficient output current with current mode control for fast loop response. The MPQ4430 employs advanced asynchronous mode (AAM) to achieve high efficiency under light-load conditions by scaling down the switching frequency. This reduces the switching and gate driving losses. The EVQ4430-L-00A is a fully assembled and tested evaluation board. It generates 5V of output voltage at load currents up to 3.5A, from a 5V to 36V input voltage range. The MPQ4430 is available in a QFN-16 (3mmx4mm) package. Typical applications includes automotive systems and industrial power systems.

                                                                                                  • Wide 5V to 36V operating input voltage range
                                                                                                  • 1μA low shutdown mode current, 10μA sleep mode quiescent current
                                                                                                  • Internal 90mohm high-side and 40mohm low side MOSFETs
                                                                                                  • Synchronize to external clock, selectable in-phase or 180° out-of-phase
                                                                                                  • Power good indicator, configurable soft-start time
                                                                                                  • 80ns minimum on time, selectable FCCM and AAM
                                                                                                  • Overcurrent protection with valley current detection and hicc-up mode
                                                                                                  • Thermal shutdown
                                                                                                  • AEC-Q100 Grade-1 qualified

                                                                                                  Remarques

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Monolithic Power Systems

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board MPQ4430GL

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  Silicon Core Number

                                                                                                  MP4430GL, MPQ4430GL

                                                                                                  Application Sub Type

                                                                                                  Synchronous Step Down Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (14-Jun-2023)