| Quantité | Prix |
|---|---|
| 1+ | 40,180 $ |
Informations produit
Aperçu du produit
EVM54504-BS-00A is an evaluation board designed to demonstrate the capabilities of the MPM54504, a four-channel output, step-down power module. Each channel can deliver up to 5A of continuous output current across a wide input voltage range (3V to 16V), with excellent load and line regulation. The MPM54504 integrates monolithic power stages and inductors that support passive components to achieve high efficiency. The MPM54504 features internal auto compensation and does not require any external compensation components. Constant-on-time (COT) control provides fast load transient response, simple loop design and tight output regulation. The MPM54504 is available in a FCMBGA (9mmx15mmx5mm) package. Applications includes field-programmable gate arrays (FPGAs), digital signal processors (DSPs), application-specific integrated circuits (ASICs) and multi-rail point-of-load (POL) power systems.
- 0.6 to 5.5V output voltage
- Continuous output current (IOUT), four-channel output, 5A IOUT per channel
- Constant-on-time control (COT) for fast transient response
- Internal auto-compensation, configurable external soft-start (SS) time
- Enable (EN) and power good (PG) for power sequencing
- Short-circuit protection (SCP), overcurrent protection (OCP), overvoltage protection (OVP)
- Undervoltage protection (UVP), overtemperature protection (OTP) and thermal shutdown (TSD)
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
Monolithic Power Systems
Power Management
Eval Board MPM54504GBS
-
MPM54504GBS
Step-Down (Buck) Module
-
No SVHC (14-Jun-2023)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit