Quantité | Prix |
---|---|
1+ | 48,250 $ |
Informations produit
Aperçu du produit
The EVQ4210-U-00B is an evaluation board designed to demonstrate the capabilities of MPSMPQ4210GU-AEC1. The MPQ4210 is a synchronous, four-switch, buck-boost controller capable of regulating different output voltages with a wide input voltage range and high efficiency. It provides an I2C interface, which supports VOUT voltage programmability, VOUT slew-rate control and output constant current limit programmability, making the MPQ4210 suitable for USB power delivery (PD) design in USB Type-C power supplies. The MPQ4210 uses valley current control in buck mode and peak current control in boost mode, providing fast load transient response and smooth buck-boost mode transient.
- 6V to 40V start-up input voltage range
- 5V to 40V operation input voltage range
- Switching frequency spread spectrum for EMI optimization
- Integrated VOUT discharge function
- Selectable 200kHz, 300kHz, 400kHz and 600kHz switching frequency
- Forced CCM operation mode
- Programmable VIN UVLO hysteresis
- OCP, SCP and OVP
- Interrupt indicator for OCP, OVP and PNG
- Automotive grade AEC-Q100 qualified
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
Monolithic Power Systems
Power Management
Eval Board MPQ4210GU-AEC1
AEC-Q100
MPQ4210GU-AEC1
Synchronous Buck-Boost Controller
-
No SVHC (19-Jan-2021)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit