2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits- Hot Swap Controller
                                                                                                  Imprimer la page

                                                                                                  ISL6115EVAL1Z

                                                                                                  Evaluation Board, Hot Swap Controller, Power Distribution Controller, Overcurrent Fault Isolation

                                                                                                  RENESAS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RENESAS ISL6115EVAL1Z
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantISL6115EVAL1Z
                                                                                                  Code Commande04P7603
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 20 semaine(s)

                                                                                                  Informations produit

                                                                                                  RENESAS
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantISL6115EVAL1Z
                                                                                                  Code Commande04P7603
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerIntersil
                                                                                                  Silicon Core NumberISL6115
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeHot Swap Controller
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The ISL6115EVAL1Z is an evaluation board to evaluate the performance of ISL6115 power distribution controller. The current regulation level is set by 2 external resistors, RISET sets the CR Vth and the other is a low ohmic sense element across, which the CR Vth is developed. The CR duration is set by an external capacitor on the CTIM pin, which is charged with a 20µA current once the CR Vth level is reached. If the voltage on the CTIM capacitor reaches 1.9V the IC then quickly pulls down the GATE output latching off the pass FET. Fully featured hot swap power controllers targets applications in the +2.5V to +12V range. The ISL6115 is for +12V control. Each has a hard wired under voltage (UV) monitoring and reporting threshold level approximately 80% of the aforementioned voltage. The ISL6115 has an integrated charge pump allowing control of up to +16V rails using an external N Channel MOSFET.

                                                                                                  • HOT SWAP single power distribution control
                                                                                                  • Overcurrent fault isolation
                                                                                                  • Programmable current regulation level
                                                                                                  • Programmable current regulation time to latch off
                                                                                                  • Rail to rail common mode input voltage range
                                                                                                  • 1µs response time to dead short
                                                                                                  • Under voltage and overcurrent Latch Indicators
                                                                                                  • Adjustable turn on ramp
                                                                                                  • Protection during turn on
                                                                                                  • Two Levels of overcurrent Detection Provide Fast Response to Varying Fault Conditions

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Avertissements

                                                                                                  ESD sensitive device, Take proper precaution while handling the device.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Intersil

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  ISL6115

                                                                                                  Application Sub Type

                                                                                                  Hot Swap Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)