2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Load Switch
                                                                                                Imprimer la page

                                                                                                KIT33984CEVBE

                                                                                                Evaluation Board, Silicon High Side Switch, Dual Intelligent, High Current Self Protected

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP KIT33984CEVBE
                                                                                                NXP KIT33984CEVBE
                                                                                                NXP KIT33984CEVBE
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKIT33984CEVBE
                                                                                                Code Commande27T6525
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 16 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+202,900 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                202,90 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKIT33984CEVBE
                                                                                                Code Commande27T6525
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberMC33984
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeHigh Side Switch
                                                                                                Kit ContentsEval Board KIT33984CEVBE, CD ROM
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The KIT33984CEVBE is an evaluation module for 33984, which is a dual self protected 4mΩ silicon switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33984 is designed for harsh environments, and it includes self recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads. Programming, control and diagnostics are implemented via the serial peripheral interface (SPI). A dedicated parallel input is available for alternate and pulse width modulation (PWM) control of each output. SPI programmable fault trip thresholds allow the device to be adjusted for optimal performance in the application.

                                                                                                • Dual 4mΩ max high side switch with parallel input or SPI control
                                                                                                • 6V to 27V operating voltage with standby currents less then 5µA
                                                                                                • Output current monitoring with two SPI selectable current ratios
                                                                                                • SPI control of over current limit, over current fault blanking time, output OFF open load detection
                                                                                                • SPI status reporting of over current, open and shorted loads, over temperature shutdown
                                                                                                • Enhanced -16V reverse polarity VPWR protection

                                                                                                Applications

                                                                                                Power Management

                                                                                                Contenu

                                                                                                Assembled and tested evaluation board/module in anti static bag, CD-ROM.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Eval Board KIT33984CEVBE, CD ROM

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Core Number

                                                                                                MC33984

                                                                                                Application Sub Type

                                                                                                High Side Switch

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.