2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - Power Over Ethernet - POE
                                                                                                  Imprimer la page

                                                                                                  EVALAG5724-LPB

                                                                                                  Evaluation Board, Ag5724LPB, Power Over Ethernet (POE+) Module, 24V, 24W

                                                                                                  SILVERTEL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SILVERTEL EVALAG5724-LPB
                                                                                                  FabricantSILVERTEL
                                                                                                  Réf. FabricantEVALAG5724-LPB
                                                                                                  Code Commande08AM1973
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  9 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+217,440 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  217,44 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  SILVERTEL
                                                                                                  FabricantSILVERTEL
                                                                                                  Réf. FabricantEVALAG5724-LPB
                                                                                                  Code Commande08AM1973
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSilvertel
                                                                                                  Silicon Core NumberAg5724LPB
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypePower Over Ethernet (POE+) Module
                                                                                                  Kit ContentsEvaluation Board Ag5724LPB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  EVALAG5724-LPB is an evaluation board for Ag5700 miniaturised surface mount Power-over-Ethernet module. The Ag5700 series Power-over-Ethernet (PoE+) modules are designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backwards compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments. The Ag5700 is pre-configured as a Type 2 Class 4 device, allowing the module to draw up to 30W of power from the PSE. The high efficiency DC/DC converter can achieve up to 89% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection and provides a 1500VDC (input to output) isolation barrier.

                                                                                                  • 24W continuous output power, 30W peak output power (IEEE802.3at)
                                                                                                  • 24V nominal output voltage
                                                                                                  • Low output ripple & noise
                                                                                                  • Overload, short-circuit and thermal protection
                                                                                                  • Adjustable output voltage
                                                                                                  • Industrial temperature range
                                                                                                  • Minimal external components required
                                                                                                  • Class 4 IEEE802.3 PD
                                                                                                  • Silvertel “design-in” assistance

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Silvertel

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board Ag5724LPB

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Silicon Core Number

                                                                                                  Ag5724LPB

                                                                                                  Application Sub Type

                                                                                                  Power Over Ethernet (POE+) Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (27-Jun-2024)