2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - PWM Controller
                                                                                                  Imprimer la page

                                                                                                  NCP1203GEVB

                                                                                                  Evaluation Board, Power Supply, Current Mode Controller, Direct Optocoupler Connection

                                                                                                  ONSEMI
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ONSEMI NCP1203GEVB
                                                                                                  FabricantONSEMI
                                                                                                  Réf. FabricantNCP1203GEVB
                                                                                                  Code Commande73R4611
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                                                                                                  Informations produit

                                                                                                  ONSEMI
                                                                                                  FabricantONSEMI
                                                                                                  Réf. FabricantNCP1203GEVB
                                                                                                  Code Commande73R4611
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Silicon Core NumberNCP1203
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeCurrent Mode Controller
                                                                                                  Kit ContentsEvaluation Board NCP1203
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  The NCP1203GEVB is an evaluation board designed around a PDIP8 package of NCP1203 fixed frequency flyback current mode PWM controller. The NCP1203 represents a major leap toward ultra compact switch mode power supplies. Due to a novel concept, the circuit allows the implementation of a complete offline battery charger or a standby SMPS with few external components. Furthermore, an integrated output short circuit protection lets the designer build an extremely low cost AC to DC wall adapter associated with a simplified feedback scheme. The power supply features short circuit and overvoltage protection, and delivers a 70W output at an efficiency greater than 80%.

                                                                                                  • High voltage start up current source
                                                                                                  • Auto recovery internal output short circuit protection
                                                                                                  • Extremely low no load standby power
                                                                                                  • Current mode with adjustable skip cycle capability
                                                                                                  • Internal leading edge blanking
                                                                                                  • 250mA peak current capability
                                                                                                  • Direct optocoupler connection
                                                                                                  • Undervoltage lockout at 7.6V typical
                                                                                                  • Internally fixed frequency at 40KHz, 60KHz and 100KHz

                                                                                                  Applications

                                                                                                  Power Management, Consumer Electronics

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board NCP1203

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  NCP1203

                                                                                                  Application Sub Type

                                                                                                  Current Mode Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2018)
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
                                                                                                  Corporate Responsibility