2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Imprimer la page

                                                                                                KITXMC1XAKMOTOR001TOBO1

                                                                                                Application Kit, XMC1300, 3 Phase BLDC and PMSM Motor Controller

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON KITXMC1XAKMOTOR001TOBO1
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantKITXMC1XAKMOTOR001TOBO1
                                                                                                Code Commande90AK4907
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+191,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                191,71 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantKITXMC1XAKMOTOR001TOBO1
                                                                                                Code Commande90AK4907
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub Type3 Phase BLDC & PMSM Motor Controller
                                                                                                Silicon ManufacturerInfineon
                                                                                                Kit Application TypePower Management - Motor Control
                                                                                                Silicon Core NumberXMC1300
                                                                                                Kit ContentsMCU Board XMC1300 & Detachable SEGGER J-Link Debug Interface, Motor Board, 24V/1A Power Supply
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                KITXMC1XAKMOTOR001TOBO1 is a XMC1000 motor control application kit. This application kit includes XMC1300 CPU board (CPU-13A-V1) houses the XMC1300 microcontroller and a 2x30 pin edge for application expansion. The board along with application cards (e.g. color LED card, white LED card) demonstrates the capabilities of XMC1300. The main use case for this board is to demonstrate the generic features of XMC1300 device including tool chain. The focus is safe operation under evaluation conditions. Typical applications are motor control & drives.

                                                                                                • Tool chain: fully supported by DAVE™

                                                                                                Contenu

                                                                                                MCU board with XMC1300 and detachable SEGGER J-Link debug interface, Motor board 12 to 24V, up to 3A, On board 3-phase motor (24V, 15W) with hall sensors, Optional encoder interface, Power supply (24V, 1A).

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                3 Phase BLDC & PMSM Motor Controller

                                                                                                Kit Application Type

                                                                                                Power Management - Motor Control

                                                                                                Kit Contents

                                                                                                MCU Board XMC1300 & Detachable SEGGER J-Link Debug Interface, Motor Board, 24V/1A Power Supply

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Silicon Core Number

                                                                                                XMC1300

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit