Development Boards, Evaluation Tools:

6 868 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
45P6102

RoHS

Each
1+
73,010 $
LIN Serial Analyzer
Communication & Networking
Serial Analyzer
-
-
Microchip
-
-
Board Only
Enables communication from PC with LIN Bus, Send Messages, Monitor Bus Traffic, Perform Errors Check
-
85W1247

RoHS

Each
1+
16,280 $
-
-
-
-
-
-
-
-
-
-
-
78X4774

RoHS

Date/Lot Code

Each
1+
13,890 $
-
Interface
USB to UART
-
-
Microchip
MCP2221
-
Eval Board MCP2221, USB to Mini-USB Cable, Important Information Sheet
-
-
45X9867

Date/Lot Code

Each
1+
15,280 $
-
-
-
-
-
-
-
-
-
Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered
-
48W5188
Each
1+
1 018,930 $
Emulator
-
-
ARM7 / ARM9 / Cortex
ARM
-
-
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable
Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs
-
31Y3516

RoHS

Each
1+
15,390 $
100+
14,860 $
250+
14,330 $
500+
13,790 $
1000+
13,260 $
-
-
-
-
-
-
-
-
-
-
-
01P0297

RoHS

Each
1+
48,240 $
-
-
-
-
-
-
-
-
-
Plugs in to 14-Pin ICSP Insulation Displacement Header, Facilitates Automation & Program Sequencing
-
46AC8861
Each
1+
429,900 $
In-Circuit Programmer
-
-
Virtex II, Spartan II
FPGA
-
-
Virtex, Spartan, XC4000
Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable
High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable
-
47AC4166

RoHS

Each
1+
43,370 $
-
Education / Hobby
Audio
-
-
Microchip
SAMD21
-
Dev Board MKR ZERO
-
-
45AC5678

RoHS

Each
1+
19,600 $
5+
19,260 $
-
-
-
-
-
STMicroelectronics
powerSTEP01
-
Stepper Motor Driver Expansion Board powerSTEP01
-
-
45AC5677

RoHS

Each
1+
21,620 $
-
-
-
-
-
STMicroelectronics
L6470
-
Two Axis Stepper Motor Driver Expansion Board L6470
-
-
71AC1532

RoHS

Date/Lot Code

Each
1+
18,130 $
In-Circuit Debugger
-
-
-
-
-
-
-
MPLAB Snap In-Circuit Debugger/Programmer
Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug
-
46AC0943

RoHS

Each
1+
116,290 $
-
Power Management
Motor Control
-
-
NXP
MK20DX256VLL10
-
Evaluation Board MK20DX256VLL10
-
-
78AC8474
Each
1+
678,380 $
Debugger Probe
-
-
PIC32, RX
ARM
-
-
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable
Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory
-
78AC8475

RoHS

Each
1+
1 018,930 $
Debugger Probe
-
-
PIC32, RX
ARM
-
-
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
20-pin 0.1" Ribbon Cable, USB Cable
Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores
-
84AC2883

RoHS

Each
1+
72,850 $
In-Circuit Debugger / Programmer
-
-
STM8, STM32
ARM
-
-
-
Adapter Board
Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
-
50AC6518

RoHS

Each
1+
37,960 $
-
-
-
STM32L4
ARM
STMicroelectronics
STM32L4R5ZIT6
Cortex-M4
Nucleo-144 Dev Board STM32L4R5ZIT6
-
-
47AC5051
Each
1+
269,040 $
-
-
-
-
-
-
-
-
-
VITA 57.1 FMC HPC Connector, Power Good LEDs
-
94AC2228

RoHS

Each
1+
25,140 $
-
-
-
-
-
-
-
-
-
-
-
47AC5061

RoHS

Each
1+
124,990 $
Debugger Probe
-
-
XMC4000, XMC1000
ARM
-
-
Cortex-M4
Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1
1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port
-
62AC8223

RoHS

Each
1+
18,120 $
-
-
-
-
-
-
-
-
-
-
Sensorxplorer Sensor Boards
94Y5955

RoHS

Each
1+
50,660 $
5+
48,710 $
10+
46,760 $
25+
43,650 $
50+
40,540 $
Plus de tarifs
-
-
-
-
-
-
-
-
Interface Board MCIB-14
-
-
45AC7130

RoHS

Each
1+
184,820 $
-
-
-
-
-
Microchip
LAN9252
-
ESC Board EVB-LAN9252-ADD-ON
-
-
96Y9339

RoHS

Each
1+
40,740 $
-
Sensor
Pulse Oximeter & Heart Rate Monitor
-
-
Analog Devices
MAX30102, MAX14595, MAX1921
-
Ref Design Board
-
-
46AC1951

RoHS

Each
1+
25,150 $
5+
24,700 $
-
Motor Control
Stepper Motor Driver
-
-
Analog Devices
TMC2100
-
Evaluation Board TMC2100
-
-
51-75 sur 6868 articles
sur 275 page(s)

Fournisseurs populaires

MICROCHIP
NXP
MAXIM
STMICROELECTRONICS
CYPRESS INFINEON TECHNOLOGIES
LINEAR TECHNOLOGY