Informations produit
Aperçu du produit
The PL0SDC2000100 is a full speed USB BitJetLite Download Cable interfaces to USB 2.0 port on a host computer for configuration or programming Altera FPGA mounted on a printed circuit board. The download cable sends configuration or programming data from the PC to a standard 10-pin JTAG or Active Serial header connected to Altera FPGA. You can use the USB BitJetLite download cable to iteratively download configuration or programming data to a system during prototyping or production. The download cable is compatible with windows XP (32-bit and 64-bit) with service pack 2, windows vista, windows 7 and windows 8 (32-bit and 64-bit) systems, Quartus II programmer (for programming and configuration), Quartus II SignalTap II logic analyzer (for logic analysis), Quartus II programmer (standalone version) and Quartus II SignalTap II logic analyzer (standalone version).
- Supports Stratix, Cyclone and Arria FPGAs and Max series CPLDs
- Serial configuration devices including EPCS1, EPCS4, EPCS16, EPCS64 and EPCS128 devices
- Perform Signal Tap II logic analysis
- Supports target systems using 3.3V LVTTL/LVCMOS and single-ended I/O standards from 1.5 to 3.3V
- Supports communication and debugging of the Nios II embedded processor family
Applications
Embedded Design & Development
Contenu
Installation CD, Drivers for Windows XP with SP2, Windows Vista, Windows 7 and Windows 8 32/64 bit and USB Cable.
Spécifications techniques
USB Cable
-
To Be Advised
USB BitJet
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit