ME5E
EPROM ERASER, ULTRAVIOLET, 5 CHIPS, 28 TO 40 PIN
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 257,840 $ |
Informations produit
Aperçu du produit
ME5E is ME series professional EPROM eraser. It is designed to cover a wide range of applications from small development departments to volume production environments. It has robust table top design constructed to operate consistently and reliably over a long life. It incorporates advanced features to ensure dependable erasure and operator safety. A safety interlock prevents any UV leakage and filtering action of the quartz glass tube minimizes ozone separation. Panel indicators show the erasing cycle or if any lamp has failed to operate. Timers are included in all except lowest cost unit and all models accept on board erasing. The UV wavelength of 253.7nm at initial exposure levels of 4000uW/sq cm ensures complete erasure in typically 15mins or less but light output reduces with use causing time to increase. It is designed to operate from 230V/50Hz. At lower voltages, satisfactory operation is achieved with slightly extended exposure time proportional to the voltage reduction.
- Capacity: 5 EPROM 28-40 pin
- 4000uW/sqcm UV intensity
- 150 x 60 x 20mm (5.90inch x 2.36inch x 0.78inch) board area
- Erase only indicator
- 190mm x 165mm x 95mm (7.48inch x 6.49inch x 3.74inch) dimension (W x D x H)
- Safety interlock, onboard erasing, anti-static foam, IEC input connector
Avertissements
Short wave UV is injurious to the eyes and can cause painful skin burns. Always disconnect from the mains supply before and during any lamp replacement. Never look directly at a working lamp.
Spécifications techniques
-
Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector
No SVHC (12-Jan-2017)
Eprom Eraser ME5E
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit