2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimer la page

                                                                                                U-MULTILINK

                                                                                                USB Multilink, Universal, Debugger/Programmer, USB2.0 Interface, USB Powered, Multi Voltage Support

                                                                                                Date/Lot Code

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP U-MULTILINK
                                                                                                FabricantNXP
                                                                                                Réf. FabricantU-MULTILINK
                                                                                                Code Commande38T3448
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                67 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+462,790 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                462,79 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantU-MULTILINK
                                                                                                Code Commande38T3448
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supported FamiliesS08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx & Kinetis
                                                                                                Kit ContentsU-Multilink, Ribbon Cables
                                                                                                FeaturesUSB2.0 Communication Interface, USB Powered, Multi Voltage Support
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                U-MULTILINK is an USB multilink hardware interface. It combines support, in a single interface, for many architectures, including: Kinetis®, Qorivva® MPC55xx/56xx, power architecture PX series, ColdFire+® V1/ColdFire V1, ColdFire V2/3/4, HCS08, HC(S)12(X), S12Z, and DSC. The USB multilink universal is an easy-to-use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC. It controls the microprocessor by accessing the debug port of the target. The groundbreaking USB multilink universal is able to accommodate communications with a variety of NXP MCUs by featuring multiple headers, which can be accessed by simply flipping open the plastic case. Ribbon cables for the supported MCUs are conveniently included. Applications include development/prototyping.

                                                                                                • Fast, hassle-free USB 2.0 communications interface
                                                                                                • Draws power directly from the USB port, no external power supply needed
                                                                                                • Multi-voltage support for targets ranging from 1.6 to 5.25Volts
                                                                                                • Includes ribbon cables for supported architectures, compact size
                                                                                                • Compact size

                                                                                                Applications

                                                                                                Embedded Design & Development, Communications & Networking

                                                                                                Contenu

                                                                                                U–Multilink, Ribbon cables for NXP MCUs

                                                                                                Avertissements

                                                                                                Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

                                                                                                Spécifications techniques

                                                                                                Supported Families

                                                                                                S08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx & Kinetis

                                                                                                Features

                                                                                                USB2.0 Communication Interface, USB Powered, Multi Voltage Support

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Kit Contents

                                                                                                U-Multilink, Ribbon Cables

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits