Informations produit
Aperçu du produit
The DM183036 is a Microchip bluetooth evaluation Kit, an expansion board used for evaluating and adding bluetooth wireless technology on 16bit/32bit PIC MCUs and dsPIC DSCs. The DM183036 consists of the Microchip bluetooth PICtail Plus daughter board, and the PIC24FJ256GB110 and PIC32MX795 USB Plug-in modules, both of which come pre programmed with the dotstack bluetooth demonstration Stack and SPP (Serial Protocol Profile). This evaluation Kit requires an explorer 16 development board to complete the board configuration.
- Supports a wide range of PIC24, dsPIC and PIC32
- Communicates with PIC24, dsPIC and PIC32 over HCI UART at 115Ksps
- On board class 2 roving networks bluetooth module
- Fully qualified bluetooth 2.1/2.0/1.2/1.1 module
- Featured with bluetooth v2.0+EDR support
- Bluetooth SIG qualified
- With on board ceramic RF chip antenna
- FCC, ICS, CE certifications
Applications
Wireless, Embedded Design & Development, Communications & Networking
Contenu
Bluetooth(R) PICtail Plus daughter board, PIC24FJ256GB110 and PIC32MX795 USB Plug-in Modules both comes with pre programmed with the dotstack.
Spécifications techniques
Microchip
Wireless Connectivity
Evaluation Module PIC24FJ256GB110 & PIC32MX795, Bluetooth PICtail Plus Daughter Boards
No SVHC (25-Jun-2025)
RN42HCI
Bluetooth
-
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit