2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. Bluetooth
                                                                                                  Imprimer la page

                                                                                                  STM32WB5MM-DK

                                                                                                  Discovery Board, STM32WB5MMG, Wireless Communication, Bluetooth, ZigBee, Thread

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS STM32WB5MM-DK
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantSTM32WB5MM-DK
                                                                                                  Code Commande27AJ9876
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  29 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+98,460 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  98,46 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantSTM32WB5MM-DK
                                                                                                  Code Commande27AJ9876
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTM32WB5MMG
                                                                                                  Kit Application TypeWireless Communication
                                                                                                  Application Sub TypeBluetooth, ZigBee, Thread
                                                                                                  Kit ContentsDiscovery Board STM32WB5MMG
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  STM32WB5MM-DK is a discovery kit with STM32WB5MMG MCU designed as a complete demonstration and development platform for the STMicroelectronics STM32W5MMG module based on the Arm® Cortex®-M4 and Arm® Cortex®-M0+ cores. The STM32 device is a multi-protocol wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.2 and with IEEE 802.15.4-2011. The hardware features of the Discovery kits are available for users to develop their applications: Audio, USB, user buttons, and Bluetooth® Low Energy. Extension connectors allow easy connection of an ARDUINO® board for a specific application. An ST-LINK/V2-1 is integrated on the board, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.

                                                                                                  • STM32WB5MMG (1Mbyte flash memory, 256kbyte SRAM, in module RF package)
                                                                                                  • Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for real-time radio layer)
                                                                                                  • 0.96" 128x64 OLED display, 128Mbit quad-SPI NOR flash memory, temperature sensor
                                                                                                  • Accelerometer/gyroscope sensor, time-of-flight and gesture-detection sensor
                                                                                                  • Digital microphone, Infrared LED, RGB LED
                                                                                                  • 3 push-buttons (2 users and 1 reset) and 1 touch key button
                                                                                                  • Flexible power-supply: ST-LINK/V2-1 USB connector, 5V delivered by ARDUINO® or external connector
                                                                                                  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port
                                                                                                  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
                                                                                                  • Board connectors: STMod+, ARDUINO® Uno V3 expansion connector, USB user with Micro-B connector

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Wireless Communication

                                                                                                  Kit Contents

                                                                                                  Discovery Board STM32WB5MMG

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  STM32WB5MMG

                                                                                                  Application Sub Type

                                                                                                  Bluetooth, ZigBee, Thread

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised