Informations produit
Aperçu du produit
EVAL_PAN1322 is an evaluation board that designed for evaluation of the PAN1322, a place and play Bluetooth® modules. The PAN1322 features an embedded microcontroller, Bluetooth 2.1 + EDR stack, serial port profile (SPP), AT command set API and antenna. This board is based on a single chip solution that integrates an ARM7TDMI processor with a Bluetooth controller. The BT 2.1 + EDR stack provides secure, reliable, high speed data connections using secure simple paring (SSP) eliminating manual password creation. Embedded serial port profile (SPP) frees application resources while the AT command set API creates a simple firmware interface using modem commands. An onboard antenna does away with 2.4GHz RF circuit complexity. Typical applications include iOS and Android devices, wireless sensors, cable replacement, instrumentation, medical and automotive.
- Bluetooth version 2.1 + EDR
- SPP Device A and B, RFCOMM profiles
- Industrial temperature range from -40 to +85°C
- No external components needed
- On-board voltage regulator, VIN=2.7 to 3.6V
- Integrated ARM7TDMI 32bit processor with patchable EEPROM
- 3.25MBaud UART
- GPIO w/interrupt and wake-up capabilities
Spécifications techniques
Intel
Wireless Connectivity
Evaluation Board PMB8754
No SVHC (25-Jun-2025)
PMB8754
Bluetooth Low Energy
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit