2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. GPS
                                                                                                  Imprimer la page

                                                                                                  TMCE001

                                                                                                  Kit Application Type:Communication

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP TMCE001
                                                                                                  MICROCHIP TMCE001
                                                                                                  MICROCHIP TMCE001
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantTMCE001
                                                                                                  Code Commande82R4481
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantTMCE001
                                                                                                  Code Commande82R4481
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeCommunication
                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core Number-
                                                                                                  Application Sub TypeGPS Receiver
                                                                                                  Kit ContentsStarter Kit GPS NM5515HS, PIC18F14K50
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The TMCE001 is a new MCE Starter Kit GPS combines a PIC18F14K50 MCU with USB framework, NM5515HS GPS receiver, and helical antenna from Sarantel. When connected to a host PC, you can see current position, speed, and satellite information in the included demo software. You can also reprogram the PIC MCU to customize your application.

                                                                                                  • Integrated LNA and helical antenna
                                                                                                  • Micro modular MN5515HS GPS receiver
                                                                                                  • USB connection with PIC18F14K50 MCU
                                                                                                  • Protoboard compatible layout
                                                                                                  • User manual in Spanish, English, and Portuguese
                                                                                                  • Ready to use with Google Earth

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Remarques

                                                                                                  You need an open view of the sky for GPS receiver to work properly

                                                                                                  Spécifications techniques

                                                                                                  Kit Application Type

                                                                                                  Communication

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Starter Kit GPS NM5515HS, PIC18F14K50

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  GPS Receiver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  5 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility