Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 706,230 $ |
Informations produit
Aperçu du produit
Demonstration circuit 2158A hosts a high accuracy RMS power detector featuring the LTC®5596 IC. This device is a wide dynamic range RMS RF power detector operational from 100MHz to 40GHz. The input dynamic range with 1dB accuracy is up to 35dB depending on frequency. The detector output voltage slope is normally 29mV/dB. The DC2158A demo circuit is optimized for wide operational frequency range up to 40GHz with 2.9mm SMK edge mount connector. Input impedance to LTC5596 is internally matched to 50 ohm. It is suitable for RMS measurements of high crest factor waveforms up to 12dB peak/average ratio. No external coupling capacitor is necessary if DC voltage at RFIN pin is kept below 1V.
- Supply voltage(VCC of 3.8V (maximum)
- RFIN input power average of 15dBm
- Case operating temperature range from -40°C to 105°C
- Voltage on all pins must not exceed VCC+0.3V or be less than -0.3V
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
RF / IF
LTC5596IDC
Demo Board LTC5596IDC
No SVHC (21-Jan-2025)
Analog Devices
RF Power Detector
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit