| Quantité | Prix |
|---|---|
| 1+ | 102,850 $ |
Informations produit
Aperçu du produit
DM182016-3 is a MiWi demo kit which is an easy to use evaluation and development platform for 915MHz applications. This kit includes 915MHz MRF89XAM9A transceiver module and also features PIC18F46J50 XLP microcontroller. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre programmed with MiWi protocol stack. Developers can reprogram or modify the PIC18 MCU flash memory and develop and debug application code all on the same platform. The MiWi demo Kit comes with two hardware nodes (MiWi demo boards) which can be used to create a simple two node MiWi wireless network. More network nodes can be added to expand the network by purchasing additional MiWi demo kits. The MiWi demo kit is pre programmed with a demo program that allows users to setup a MiWi network easily.
- MiWi stack support MiWi, MiWi P2P and MiWI Pro
- MRF89XAM9A FCC certified module with 25AA02E48 EUI node Identity serial EEPROM
- MCP9700A temperature sensor
- LCD display to develop interactive wireless demos
- Board can be powered by two AAA batteries
Applications
Communications & Networking, Wireless
Contenu
Two MiWi demo boards with MRF89XAM9A transceiver module.
Remarques
This kit is not intended for ZigBee development. Ensure that you select same operating channel on both the MiWi demo boards to enable connection with each other.
Spécifications techniques
Microchip
Wireless Connectivity
2x Demo Boards MRF89XAM9A
No SVHC (25-Jun-2025)
MRF89XAM9A
RF Transceiver
-
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit