2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. WiFi
                                                                                                  Imprimer la page

                                                                                                  DV102411

                                                                                                  Demonstration Board, WiFi, Communication Board, PIC32MX

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP DV102411
                                                                                                  MICROCHIP DV102411
                                                                                                  MICROCHIP DV102411
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantDV102411
                                                                                                  Code Commande90T4866
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 8 semaine(s)

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantDV102411
                                                                                                  Code Commande90T4866
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberRCM3100
                                                                                                  Application Sub TypeWiFi
                                                                                                  Kit ContentsDemonstration Board, 2x Li Batteries, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  DV102411 is a Wi-Fi Comm Demo board provides a compact development platform for customers to evaluate Wi-Fi product offering. The demo board comes with onboard MRF24WB0MA Wi-Fi module which is FCC/IC/ETSI certified along with a PIC32 MCU. The MRF24WB0MA has an integrated PCB antenna, matching circuitry, and supports Wi-Fi with the free TCP/IP protocol stack.

                                                                                                  • Wi-Fi solution compatible with IEEE 802.11 b/g/n access points
                                                                                                  • Supports infrastructure and Ad hoc networks
                                                                                                  • MRF24WB0MA module is FCC, IC, Wi-Fi certified and ETSI compliant
                                                                                                  • Powered by 2 AAA batteries
                                                                                                  • Supports WEP, WPA and WPA2 security protocols
                                                                                                  • The board has sensor I/O interface enabling application specific demos

                                                                                                  Applications

                                                                                                  Wireless, Sensing & Instrumentation, Building Automation, Communications & Networking, Consumer Electronics

                                                                                                  Contenu

                                                                                                  Board, Information sheet.

                                                                                                  Spécifications techniques

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Silicon Core Number

                                                                                                  RCM3100

                                                                                                  Kit Contents

                                                                                                  Demonstration Board, 2x Li Batteries, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  WiFi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (5)

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Produits associés

                                                                                                  6 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (25-Jun-2025)