Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantMICROCHIP
Réf. FabricantATEXTWIFI
Code Commande68T2365
Fiche technique
Kit Application TypeWireless Connectivity
Silicon ManufacturerAtmel
Silicon Core NumberHDG104
Application Sub TypeWiFi
Kit ContentsExtension Board with IEEE802.11b+g Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The ATEXTWIFI is a complete IEEE802.11b+g WLAN evaluation and development kit for 32bit AVR UC3 microcontrollers. The kit contains the HDG104 WLAN module from H&D wireless AB, which offer the low power consumption, high communication speed, and long range. The WIFI extension board has an SD card form factor, and connects easily to any 32bit AVR UC3 evaluation kit with a SD card socket. The WIFI TCP/IP stack is included in the AVR UC3 software framework, and supports both SPI and SDIO communication to the board.
- Complete IEEE802.11b+g WLAN platform
- Low power
- High speed
- Long range
- SD card accessible
- Supports SPI and SDIO
Spécifications techniques
Kit Application Type
Wireless Connectivity
Silicon Core Number
HDG104
Kit Contents
Extension Board with IEEE802.11b+g Module
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Atmel
Application Sub Type
WiFi
Product Range
-
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit