2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                ATAB5428-8-WB

                                                                                                Demonstration Kit, Wireless BlackBird RF Transceiver

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP ATAB5428-8-WB
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATAB5428-8-WB
                                                                                                Code Commande68T1985
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATAB5428-8-WB
                                                                                                Code Commande68T1985
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAtmel
                                                                                                Silicon Core NumberATA542x
                                                                                                Application Sub TypeRF Transceiver
                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Kit ContentsDemonstration Kit for ATA542x, Software, Quick Start Card
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The ATAB5428-8-WB is a “Wireless BlackBird” transceiver demonstration kit for 868MHz. The wireless BlackBird is a 2"x3.5" PC-board transceiver using the ATA5428 UHF transceiver IC and the ATmega3290 AVR microcontroller. The Wireless BlackBird kit, consisting of a pair of transceivers, was designed with a positive out of the box experience in mind. It is offered in five frequencies: 315, 345, 434, 868, and 915MHz. The BlackBird is UART, ISP, and JTAG ready. It has a custom LCD display, a 4 way joystick, and is powered by 2 AAA batteries. The UART, ISP, and JTAG I/Os allow end-users to load software into the AVR and to interface with the ATA5428 radio. With the joystick, the end user can navigate through menus and select functions to execute. The LCD displays the menus, as well as showing transceiver activity during each of the various demo functions.

                                                                                                • Sensitivity of approximately -102dBm FSK and -105dBm ASK
                                                                                                • Data rate of up to 20Kbit/s FSK and 10Kbit/s ASK
                                                                                                • Frequency channels: Multi channel operation over +/- 2.5MHz with 800Hz resolution
                                                                                                • Power output: 0 to 10dBm (switchable)
                                                                                                • Range : ≥ 1000 feet
                                                                                                • ATAB5428-8-W operates at 868MHz frequency

                                                                                                Contenu

                                                                                                Two ATAB5428 transceivers (with batteries), Quick start card, and a CD containing user guide, Bills of material, Datasheets, schematic and layout files, IAR and WinAVR source code, a *.hex file for the demo software.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Application Sub Type

                                                                                                RF Transceiver

                                                                                                Kit Contents

                                                                                                Demonstration Kit for ATA542x, Software, Quick Start Card

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                ATA542x

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.