2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                BM-70-CDB

                                                                                                COMPACT DEMO KIT, BLUETOOTH

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP BM-70-CDB
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantBM-70-CDB
                                                                                                Code Commande48AC2773
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+86,140 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                86,14 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantBM-70-CDB
                                                                                                Code Commande48AC2773
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberBM70
                                                                                                Application Sub TypeBluetooth
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Kit ContentsCompact Demo Brd BM70, RN4870 Board, Free Demonstration Apps - SmartDiscover/SmartData/BLESensorApp
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                BM-70-CDB is a compact demo board that provides rapid prototyping and developing for Bluetooth data applications for Bluetooth Low Energy. It can be powered via USB host or through the battery. The BM-70-CDB uses the BM70, a fully certified Bluetooth 5.0 Low Energy module. The BM-70-CDB provides a USB-UART converter allowing flexible interface to a host PC, a PC terminal utility and smartphone apps to drive both BLE serial data connections and custom BLE services.

                                                                                                • Fully-certified BLE5.0 module
                                                                                                • LED and push buttons for prototype user inputs
                                                                                                • MCP2200 USB to UART bridge for plug-and-play connectivity to host
                                                                                                • On-board DIP switch block to set operating modes
                                                                                                • Arduino® expansion connector

                                                                                                Contenu

                                                                                                BM70 compact demo board, RN4870 sensor board to demonstrate peripheral access using BLE, Free demonstration apps available on Apple AppStore® and Google Play™ store: SmartDiscover, SmartData, BLESensorApp.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Application Sub Type

                                                                                                Bluetooth

                                                                                                Kit Contents

                                                                                                Compact Demo Brd BM70, RN4870 Board, Free Demonstration Apps - SmartDiscover/SmartData/BLESensorApp

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                BM70

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.