2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                STM32WB5MM-DK

                                                                                                DISCOVERY BRD, BLUETOOTH, ZIGBEE, THREAD

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS STM32WB5MM-DK
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTM32WB5MM-DK
                                                                                                Code Commande27AJ9876
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                14 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Consulter les heures limites
                                                                                                QuantitéPrix
                                                                                                1+111,540 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                111,54 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTM32WB5MM-DK
                                                                                                Code Commande27AJ9876
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSTM32WB5MMG
                                                                                                Application Sub TypeBluetooth, ZigBee, Thread
                                                                                                Kit Application TypeWireless Communication
                                                                                                Kit ContentsDiscovery Board STM32WB5MMG
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STM32WB5MM-DK is a discovery kit with STM32WB5MMG MCU designed as a complete demonstration and development platform for the STMicroelectronics STM32W5MMG module based on the Arm® Cortex®-M4 and Arm® Cortex®-M0+ cores. The STM32 device is a multi-protocol wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.2 and with IEEE 802.15.4-2011. The hardware features of the Discovery kits are available for users to develop their applications: Audio, USB, user buttons, and Bluetooth® Low Energy. Extension connectors allow easy connection of an ARDUINO® board for a specific application. An ST-LINK/V2-1 is integrated on the board, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.

                                                                                                • STM32WB5MMG (1Mbyte flash memory, 256kbyte SRAM, in module RF package)
                                                                                                • Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for real-time radio layer)
                                                                                                • 0.96" 128x64 OLED display, 128Mbit quad-SPI NOR flash memory, temperature sensor
                                                                                                • Accelerometer/gyroscope sensor, time-of-flight and gesture-detection sensor
                                                                                                • Digital microphone, Infrared LED, RGB LED
                                                                                                • 3 push-buttons (2 users and 1 reset) and 1 touch key button
                                                                                                • Flexible power-supply: ST-LINK/V2-1 USB connector, 5V delivered by ARDUINO® or external connector
                                                                                                • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port
                                                                                                • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
                                                                                                • Board connectors: STMod+, ARDUINO® Uno V3 expansion connector, USB user with Micro-B connector

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Application Sub Type

                                                                                                Bluetooth, ZigBee, Thread

                                                                                                Kit Contents

                                                                                                Discovery Board STM32WB5MMG

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                STM32WB5MMG

                                                                                                Kit Application Type

                                                                                                Wireless Communication

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Enhanced Product Overview EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.