2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                ATA2270-U2

                                                                                                Reader Board, 125/134.2KHZ AVR Based RFID, Pass Alternating Current & Generates EMF

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP ATA2270-U2
                                                                                                MICROCHIP ATA2270-U2
                                                                                                MICROCHIP ATA2270-U2
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATA2270-U2
                                                                                                Code Commande95W9911
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATA2270-U2
                                                                                                Code Commande95W9911
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAtmel
                                                                                                Silicon Core NumberU2270B
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Application Sub TypeRFID
                                                                                                Kit ContentsReader Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ATA2270-U2 is a reader daughter board for ATA2270-EK1 evaluation Kit. Five status LEDs are provided for quickly indicating the status of the RFID reader. The first two LEDs show the power supply state. The next three indicate the state of the RF field being generated by the reader. Viewed from left to right, the LEDs show regulated power, reader IC active mode, RF field activity and two stage frequency tuning settings. The reader board is supplied by 5V regulated voltage fed from the MB via the lower right U2-2 connector. The reader remains in power-down (sleep) mode if the SHD input is pulled to high level. There are four main areas in the reader of the RB, the antenna resonant circuit, the Q factor, the input filter circuit and the frequency tuning circuit.

                                                                                                • 125/134.2KHz frequency
                                                                                                • Status LED display
                                                                                                • Antenna connector

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Kit Contents

                                                                                                Reader Board

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                U2270B

                                                                                                Application Sub Type

                                                                                                RFID

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.