2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  Imprimer la page

                                                                                                  AD8317-EVALZ

                                                                                                  Evaluation Board, AD8317ACPZ, Logarithmic Detector/Controller, 55 dB, 10 GHz, 3 to 5.5 V Supply

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD8317-EVALZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD8317-EVALZ
                                                                                                  Code Commande49AK9690
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+213,200 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  213,20 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD8317-EVALZ
                                                                                                  Code Commande49AK9690
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD8317ACPZ
                                                                                                  Kit Application TypeSignal Conditioning
                                                                                                  Application Sub TypeLogarithmic Amplifier
                                                                                                  Kit ContentsEvaluation Board AD8317ACPZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD8317-EVALZ is an AD8317 a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output evaluation board. It is a fully populated, 4-layer evaluation board powered by a single supply in the 3V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 ohm. The board also provides options for the user to optimize the output filtering and temperature compensation interface.

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Signal Conditioning

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD8317ACPZ

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD8317ACPZ

                                                                                                  Application Sub Type

                                                                                                  Logarithmic Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)